Similar
Similar

282832-6 | |
|---|---|
DigiKey Part Number | A113318-ND |
Manufacturer | |
Manufacturer Product Number | 282832-6 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282832-6 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546931-6 | TE Connectivity AMP Connectors | 575 | A97969-ND | kr.15.34000 | Direct |
| 1720330 | Phoenix Contact | 0 | 1720330-ND | kr.4.69616 | Similar |
| 1933228 | Phoenix Contact | 3.180 | 277-1649-ND | kr.3.55000 | Similar |
| A-TB500-OP06 | Assmann WSW Components | 0 | A-TB500-OP06-ND | kr.1.92343 | Similar |
| ESZH06160 | Amphenol PCD Shenzhen | 0 | ESZH06160-ND | kr.4.47730 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.15648 | kr.4,125.18 |
| Unit Price without VAT: | kr.5.15648 |
|---|---|
| Unit Price with VAT: | kr.6.44560 |







