
2821723-4 | |
|---|---|
DigiKey Part Number | A126602-ND |
Manufacturer | |
Manufacturer Product Number | 2821723-4 |
Description | CBL ASSY IFP PL TO LEC RCP 0.47' |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 0.47' (142.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821723-4 Models |
Category | Length 0.47' (142.0mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Usage Intel Omni-Path (OPA) |
Connector Type IFP Plug to LEC Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2821722-1 | TE Connectivity AMP Connectors | 75 | A126598-ND | kr.1,145.38000 | Similar |



