
2821722-1 | |
|---|---|
DigiKey Part Number | A126598-ND |
Manufacturer | |
Manufacturer Product Number | 2821722-1 |
Description | CBL ASSY IFP PL TO LEC RCP 0.52' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 0.52' (160.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821722-1 Models |
Category | Length 0.52' (160.0mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Intel Omni-Path (OPA) |
Connector Type IFP Plug to LEC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,145.38000 | kr.1,145.38 |
| 10 | kr.973.67800 | kr.9,736.78 |
| 25 | kr.912.78520 | kr.22,819.63 |
| 50 | kr.869.28380 | kr.43,464.19 |
| Unit Price without VAT: | kr.1,145.38000 |
|---|---|
| Unit Price with VAT: | kr.1,431.72500 |


