



2495754-4 | |
|---|---|
DigiKey Part Number | 17-2495754-4TR-ND - Tape & Reel (TR) 17-2495754-4CT-ND - Cut Tape (CT) 17-2495754-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2495754-4 |
Description | 0.8MM CRIMP RECEPTACLE WTB 4POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2495754-4 Models |
Category | Pitch 0.031" (0.80mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.79360 | kr.19.84 |
| 50 | kr.0.75580 | kr.37.79 |
| 100 | kr.0.71900 | kr.71.90 |
| 250 | kr.0.67380 | kr.168.45 |
| 500 | kr.0.64160 | kr.320.80 |
| 1.000 | kr.0.61092 | kr.610.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59336 | kr.1,186.72 |
| 4.000 | kr.0.56502 | kr.2,260.08 |
| 6.000 | kr.0.54908 | kr.3,294.48 |
| 10.000 | kr.0.52963 | kr.5,296.30 |
| 14.000 | kr.0.51719 | kr.7,240.66 |
| 20.000 | kr.0.50434 | kr.10,086.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |


