New Product
Socket Contact Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 28-32 AWG Crimp Stamped
2495756-1
2495756-1

2495756-1

DigiKey Part Number
17-2495756-1TR-ND - Tape & Reel (TR)
17-2495756-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2495756-1
Description
0.8MM CRIMP TERMINAL, GOLD FLASH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2495756-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28-32 AWG
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
39.4µin (1.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.25600kr.6.40
50kr.0.24340kr.12.17
100kr.0.23140kr.23.14
250kr.0.21684kr.54.21
500kr.0.20630kr.103.15
1.000kr.0.19648kr.196.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.19084kr.381.68
4.000kr.0.18169kr.726.76
6.000kr.0.17656kr.1,059.36
10.000kr.0.17031kr.1,703.10
14.000kr.0.16630kr.2,328.20
20.000kr.0.16216kr.3,243.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750