
2362769-1 | |
|---|---|
DigiKey Part Number | 17-2362769-1-ND |
Manufacturer | |
Manufacturer Product Number | 2362769-1 |
Description | MATENET,PIGTAIL,100 MBPS UTP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Length 3.28' (1.00m) |
Series | Color Black, Individual (Round) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.23000 | kr.91.23 |
| 10 | kr.77.53200 | kr.775.32 |
| 25 | kr.72.67400 | kr.1,816.85 |
| 50 | kr.69.20620 | kr.3,460.31 |
| 100 | kr.65.90300 | kr.6,590.30 |
| 300 | kr.60.99080 | kr.18,297.24 |
| 500 | kr.58.83406 | kr.29,417.03 |
| 1.000 | kr.56.02956 | kr.56,029.56 |
| Unit Price without VAT: | kr.91.23000 |
|---|---|
| Unit Price with VAT: | kr.114.03750 |




