New Product
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362768-2

DigiKey Part Number
17-2362768-2-ND
Manufacturer
Manufacturer Product Number
2362768-2
Description
MATENET,PIGTAIL,1 GBPS UTP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Length
1.64' (500.00mm)
Packaging
Box
Color
Green, White
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.59.91000kr.59.91
10kr.50.93600kr.509.36
25kr.47.74280kr.1,193.57
50kr.45.46280kr.2,273.14
150kr.42.07267kr.6,310.90
300kr.40.06520kr.12,019.56
600kr.38.15475kr.22,892.85
1.050kr.36.67926kr.38,513.22
Manufacturers Standard Package
Unit Price without VAT:kr.59.91000
Unit Price with VAT:kr.74.88750