Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2322917-2 | |
|---|---|
DigiKey Part Number | 17-2322917-2-ND |
Manufacturer | |
Manufacturer Product Number | 2322917-2 |
Description | STD TIMER PLUG HSG 2P MKII |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1376388-2 | TE Connectivity AMP Connectors | 19.152 | A138955-ND | kr.2.60000 | Parametric Equivalent |
| 1-1718624-1 | TE Connectivity AMP Connectors | 487 | A127792-ND | kr.20.80000 | Parametric Equivalent |
| 1-2371464-2 | TE Connectivity AMP Connectors | 0 | 17-1-2371464-2-ND | kr.1.50535 | Parametric Equivalent |
| 1376388-1 | TE Connectivity AMP Connectors | 6.664 | A106518-ND | kr.3.49000 | Parametric Equivalent |
| 1376388-2 | TE Connectivity AMP Connectors | 0 | 17-1376388-2-ND | kr.0.80101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55.000 | kr.1.53083 | kr.84,195.65 |
| Unit Price without VAT: | kr.1.53083 |
|---|---|
| Unit Price with VAT: | kr.1.91354 |










