Parametric Equivalent

1-2371464-2 | |
|---|---|
DigiKey Part Number | 17-1-2371464-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371464-2 |
Description | 2P, RAST5 P-LOCK HSG, INNER SLOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.500 | kr.1.30765 | kr.25,499.17 |
| Unit Price without VAT: | kr.1.30765 |
|---|---|
| Unit Price with VAT: | kr.1.63456 |



