6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

2307725-6

DigiKey Part Number
17-2307725-6TR-ND - Tape & Reel (TR)
17-2307725-6CT-ND - Cut Tape (CT)
17-2307725-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2307725-6
Description
6P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2307725-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.080" (2.03mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
2A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.62200kr.86.22
100kr.7.32590kr.732.59
500kr.6.53870kr.3,269.35
1.000kr.6.22658kr.6,226.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.04808kr.12,096.16
4.000kr.5.75956kr.23,038.24
6.000kr.5.59728kr.33,583.68
10.000kr.5.39937kr.53,993.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500