2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

2307725-2

DigiKey Part Number
17-2307725-2TR-ND - Tape & Reel (TR)
17-2307725-2CT-ND - Cut Tape (CT)
17-2307725-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2307725-2
Description
2P,2MM,B-B,REC,SRHZ,SMD,0.1AU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2307725-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.083" (2.10mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
2A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.420
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.11830kr.6,236.60
4.000kr.2.96950kr.11,878.00
6.000kr.2.88580kr.17,314.80
10.000kr.2.78372kr.27,837.20
14.000kr.2.71846kr.38,058.44
20.000kr.2.65099kr.53,019.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.44400kr.44.44
100kr.3.77740kr.377.74
500kr.3.37148kr.1,685.74
1.000kr.3.21045kr.3,210.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.43500kr.24.35
100kr.2.02880kr.202.88
500kr.1.72436kr.862.18
1.000kr.1.51139kr.1,511.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500