Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299510-1

DigiKey Part Number
A124916-ND
Manufacturer
Manufacturer Product Number
2299510-1
Description
CONN WIRE CAP 8-22AWG TWIST ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
8-22 AWG
Insulation
Fully Insulated
Features
-
Color
Tan
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.665
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.54800kr.5.48
25kr.0.51360kr.12.84
50kr.0.48760kr.24.38
100kr.0.46440kr.46.44
250kr.0.43500kr.108.75
500kr.0.41422kr.207.11
1.000kr.0.39442kr.394.42
2.500kr.0.36969kr.924.23
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250