Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299501-1

DigiKey Part Number
A124907-ND
Manufacturer
Manufacturer Product Number
2299501-1
Description
CONN WIRE CAP 14-22AWG TWIST ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.533
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.20000kr.2.00
25kr.0.18840kr.4.71
50kr.0.17800kr.8.90
100kr.0.16960kr.16.96
250kr.0.15892kr.39.73
500kr.0.15132kr.75.66
1.000kr.0.14409kr.144.09
3.000kr.0.13330kr.399.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250