Pin Contact Coax Silver Crimp F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2298125-1

DigiKey Part Number
17-2298125-1TR-ND - Tape & Reel (TR)
17-2298125-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2298125-1
Description
MIXED CONTACT CENTER CONTACT, MI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Silver Crimp F
Datasheet
 Datasheet
EDA/CAD Models
2298125-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Type
F
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Material
Copper Alloy
Cable Group
RTK 031
Contact Finish
Silver
Center Conductor Diameter
0.016" (0.40mm)
Contact Finish Thickness
78.7µin (2.00µm)
Contact Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.85800kr.18.58
25kr.1.73960kr.43.49
50kr.1.65720kr.82.86
100kr.1.57740kr.157.74
250kr.1.47848kr.369.62
500kr.1.40774kr.703.87
1.000kr.1.34047kr.1,340.47
2.500kr.1.25651kr.3,141.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.1.10675kr.22,135.00
40.000kr.1.05396kr.42,158.40
60.000kr.1.02427kr.61,456.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000