
2298123-1 | |
|---|---|
DigiKey Part Number | 17-2298123-1-ND |
Manufacturer | |
Manufacturer Product Number | 2298123-1 |
Description | MIXED CONTACT MINI COAX SUBASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin, Outer Contact Contact Coax Tin Crimp Coaxial 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298123-1 Models |
Category | Pin or Socket Pin, Outer Contact |
Manufacturer TE Connectivity AMP Connectors | Type Coaxial |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Copper Alloy |
Cable Group RTK 031 | Contact Finish Tin |
Center Conductor Diameter 0.110" (2.80mm) | Contact Finish Thickness 118.1µin (3.00µm) |
Wire Gauge 22 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.49000 | kr.54.90 |
| 25 | kr.5.14800 | kr.128.70 |
| 50 | kr.4.90200 | kr.245.10 |
| 100 | kr.4.66750 | kr.466.75 |
| 250 | kr.4.37512 | kr.1,093.78 |
| 500 | kr.4.16614 | kr.2,083.07 |
| 1.000 | kr.3.96726 | kr.3,967.26 |
| 2.500 | kr.3.71889 | kr.9,297.23 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |





