


2271183-1 | |
|---|---|
DigiKey Part Number | A123691-ND |
Manufacturer | |
Manufacturer Product Number | 2271183-1 |
Description | RECEPTACLE, 2PINS WIRE TO WIRE C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2271183-1 Models |
Category | Housing Color Orange |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Cable/Wire to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Receptacle | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Poke-In | Mating Cycles 10 |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.70700 | kr.27.07 |
| 100 | kr.2.29950 | kr.229.95 |
| 500 | kr.2.05238 | kr.1,026.19 |
| 1.000 | kr.1.95431 | kr.1,954.31 |
| 5.000 | kr.1.74445 | kr.8,722.25 |
| 10.000 | kr.1.66121 | kr.16,612.10 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

