




2271180-1 | |
|---|---|
DigiKey Part Number | A123690-ND |
Manufacturer | |
Manufacturer Product Number | 2271180-1 |
Description | PLUG, 2PIN WIRE TO WIRE CONNECTO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2271180-1 Models |
Category | Housing Color Orange |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Cable/Wire to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Plug | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Poke-In | Mating Cycles 10 |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.04300 | kr.30.43 |
| 100 | kr.2.58550 | kr.258.55 |
| 500 | kr.2.30764 | kr.1,153.82 |
| 1.000 | kr.2.19744 | kr.2,197.44 |
| 5.000 | kr.1.96151 | kr.9,807.55 |
| 10.000 | kr.1.86791 | kr.18,679.10 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

