



222420-1 | |
|---|---|
DigiKey Part Number | A24516-ND |
Manufacturer | |
Manufacturer Product Number | 222420-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
EDA/CAD Models | 222420-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polyester |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5222420-1 | TE Connectivity AMP Connectors | 0 | A32251-ND | kr.60.23000 | Direct |




