Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221629-5

DigiKey Part Number
A24566-ND
Manufacturer
Manufacturer Product Number
221629-5
Description
CONN TERMINATOR PLUG BNC 75OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
221629-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
TE Connectivity AMP Connectors
Body Finish
Nickel
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Gold
Connector Style
BNC
Body Material
Brass
Connector Type
Plug, Male Pin
Dielectric Material
Polyethylene (PE)
Impedance
75 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5221629-5TE Connectivity AMP Connectors100A33821-NDkr.68.73000Direct
000-46650-75Amphenol RF0ARF1818-NDkr.131.81000Direct
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.36000kr.69.36
10kr.58.92400kr.589.24
25kr.55.23400kr.1,380.85
50kr.52.59660kr.2,629.83
Unit Price without VAT:kr.69.36000
Unit Price with VAT:kr.86.70000