



3RV10110EA10 | |
|---|---|
DigiKey Part Number | 3473-3RV10110EA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10110EA10 |
Description | MSP,GROUP TAP,S00,CL10,0.28-0.4A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400mA 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400mA |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,229.33000 | kr.2,229.33 |
| Unit Price without VAT: | kr.2,229.33000 |
|---|---|
| Unit Price with VAT: | kr.2,786.66250 |











