
2213394-1 | |
|---|---|
DigiKey Part Number | A123782-ND |
Manufacturer | |
Manufacturer Product Number | 2213394-1 |
Description | PIN HOUSING, PANEL, 5P, A CODE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2213394-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Black |
Packaging Bulk | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 400V |
Connector Type Receptacle Housing for Pin Contact | Current Rating (Amps) 20A |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.10.63793 | kr.106,379.30 |
| Unit Price without VAT: | kr.10.63793 |
|---|---|
| Unit Price with VAT: | kr.13.29741 |











