
3RG4014-0KA00-PF | |
|---|---|
DigiKey Part Number | 2046-3RG4014-0KA00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG4014-0KA00-PF |
Description | INDUCTIVE AC/DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,164.03000 | kr.2,164.03 |
| Unit Price without VAT: | kr.2,164.03000 |
|---|---|
| Unit Price with VAT: | kr.2,705.03750 |











