

2213301-1 | |
|---|---|
DigiKey Part Number | A120828TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2213301-1 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213301-1 Models |
Category | Housing Color White |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG, 20 AWG, 22 AWG |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 1 | Voltage Rating 600V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A, 9A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2834006-1 | TE Connectivity AMP Connectors | 37.470 | A123684CT-ND | kr.2.22000 | MFR Recommended |


