


2834006-1 | |
---|---|
DigiKey Part Number | A123684TR-ND - Tape & Reel (TR) A123684CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834006-1 |
Description | RELEASE POKE-IN CONNECTOR 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834006-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.88200 | kr.18.82 |
100 | kr.1.60130 | kr.160.13 |
500 | kr.1.42886 | kr.714.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.29248 | kr.1,292.48 |
2.000 | kr.1.23075 | kr.2,461.50 |
3.000 | kr.1.19603 | kr.3,588.09 |
5.000 | kr.1.15368 | kr.5,768.40 |
7.000 | kr.1.12660 | kr.7,886.20 |
10.000 | kr.1.09861 | kr.10,986.10 |
25.000 | kr.1.02987 | kr.25,746.75 |
50.000 | kr.0.98075 | kr.49,037.50 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |