
2187643-1 | |
|---|---|
DigiKey Part Number | 2187643-1-ND |
Manufacturer | |
Manufacturer Product Number | 2187643-1 |
Description | SW PIR HDR BP, 100OHM, 12X8 OE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187643-1 Models |
Category | Number of Rows 12 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 96 Differential Pairs |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 400mA |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 192 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 80V |
Pitch 0.154" (3.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.231.10554 | kr.12,941.91 |
| Unit Price without VAT: | kr.231.10554 |
|---|---|
| Unit Price with VAT: | kr.288.88193 |









