
3RH21221AN20 | |
|---|---|
DigiKey Part Number | 3473-3RH21221AN20-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21221AN20 |
Description | CONTACTOR RELAY 2NO+2NC AC 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 220VAC | Release Time 15 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.819.70000 | kr.819.70 |
| Unit Price without VAT: | kr.819.70000 |
|---|---|
| Unit Price with VAT: | kr.1,024.62500 |









