Direct

2178712-8 | |
|---|---|
DigiKey Part Number | A120922TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2178712-8 |
Description | CONN HEADER 8POS IDC TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2178712-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tape & Reel (TR) | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Header | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215083-8 | TE Connectivity AMP Connectors | 3.928 | A111108CT-ND | kr.5.20000 | Direct |
| 7-215083-8 | TE Connectivity AMP Connectors | 4.465 | A99462CT-ND | kr.11.10000 | Direct |



