7-215083-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-215083-6
215083-8
215083-8
215083-8

215083-8

DigiKey Part Number
A111108TR-ND - Tape & Reel (TR)
A111108CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215083-8
Description
CONN PLUG 8POS IDC 28AWG TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
215083-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.46100kr.44.61
25kr.4.18320kr.104.58
50kr.3.98340kr.199.17
100kr.3.79260kr.379.26
250kr.3.55456kr.888.64
500kr.3.38470kr.1,692.35
1.000kr.3.22310kr.3,223.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.87025kr.7,175.62
5.000kr.2.73329kr.13,666.45
7.500kr.2.65625kr.19,921.88
12.500kr.2.56228kr.32,028.50
17.500kr.2.50223kr.43,789.03
25.000kr.2.44012kr.61,003.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250