Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2098557-7 | |
|---|---|
DigiKey Part Number | 17-2098557-7-ND |
Manufacturer | |
Manufacturer Product Number | 2098557-7 |
Description | 2POS, MCON 1.2 CB REC 2P TL SEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1924067-0 | TE Connectivity AMP Connectors | 0 | 2-1924067-0-ND | kr.5.85230 | Parametric Equivalent |
| 2098557-1 | TE Connectivity AMP Connectors | 1.096 | A128414-ND | kr.9.38000 | Parametric Equivalent |
| 0349002122 | Molex | 0 | 900-0349002122-ND | kr.2.17826 | Parametric Equivalent |
| 1-1718643-8 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1718643-8-ND | kr.1.35051 | Parametric Equivalent |
| 2-1718643-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-1718643-4-ND | kr.3.14640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.59043 | kr.19,771.29 |
| Unit Price without VAT: | kr.6.59043 |
|---|---|
| Unit Price with VAT: | kr.8.23804 |






