
208497-1 | |
|---|---|
DigiKey Part Number | 17-208497-1-ND |
Manufacturer | |
Manufacturer Product Number | 208497-1 |
Description | CONN RCPT HSG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208497-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Zinc |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (Power) | Shielding Shielded |
Shell Size - Insert 22-3 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208497-1 | TE Connectivity AMP Connectors | 0 | 17-208497-1-ND | kr.374.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.374.00000 | kr.374.00 |
| 10 | kr.319.21300 | kr.3,192.13 |
| Unit Price without VAT: | kr.374.00000 |
|---|---|
| Unit Price with VAT: | kr.467.50000 |




