2029097-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.018
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.015
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.649
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.678
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.85068
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 66.022
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 24.442
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1.794
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1.127
Unit Price: kr.2.82000
Datasheet
2029097-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029097-6

DigiKey Part Number
A107970-ND
Manufacturer
Manufacturer Product Number
2029097-6
Description
CONN RCPT HSG 6POS 4.20MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2029097-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes