2029029-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.018
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.015
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.649
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.678
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 66.022
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 24.442
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1.794
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1.127
Unit Price: kr.2.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029029-6

DigiKey Part Number
2029029-6-ND
Manufacturer
Manufacturer Product Number
2029029-6
Description
CONN RCPT HSG 6POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8.000kr.0.85068kr.6,805.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.85068
Unit Price with VAT:kr.1.06335