Direct
Similar

2-530655-5 | |
|---|---|
DigiKey Part Number | 2-530655-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-530655-5 |
Description | CONN EDGE DUAL FMALE 36POS 0.156 |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2-530655-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 36 | Color Green |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Pitch 0.156" (3.96mm) | Material - Insulation Polyester, Glass Filled |
Read Out Dual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 357-036-520-202 | EDAC Inc. | 10 | EDC357362-ND | kr.72.40000 | Direct |
| 307-036-520-202 | EDAC Inc. | 25 | 151-1356-ND | kr.68.41000 | Similar |



