


357-036-520-202 | |
|---|---|
DigiKey Part Number | EDC357362-ND |
Manufacturer | |
Manufacturer Product Number | 357-036-520-202 |
Description | CONN EDGE DUAL FMALE 36POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-036-520-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18 | |
Number of Positions | 36 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.61.54200 | kr.615.42 |
| 25 | kr.57.68400 | kr.1,442.10 |
| 50 | kr.54.92980 | kr.2,746.49 |
| 100 | kr.52.30820 | kr.5,230.82 |
| 250 | kr.49.03508 | kr.12,258.77 |
| 500 | kr.46.69664 | kr.23,348.32 |
| 1.000 | kr.44.47066 | kr.44,470.66 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |

