
2-521192-2 | |
|---|---|
DigiKey Part Number | 2-521192-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-521192-2 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-521192-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.98000 | kr.3.98 |
| 10 | kr.3.39400 | kr.33.94 |
| 25 | kr.3.18040 | kr.79.51 |
| 50 | kr.3.02720 | kr.151.36 |
| 100 | kr.2.88260 | kr.288.26 |
| 250 | kr.2.70168 | kr.675.42 |
| 500 | kr.2.57262 | kr.1,286.31 |
| 1.000 | kr.2.44970 | kr.2,449.70 |
| 3.000 | kr.2.26696 | kr.6,800.88 |
| Unit Price without VAT: | kr.3.98000 |
|---|---|
| Unit Price with VAT: | kr.4.97500 |





