
2-521144-2 | |
|---|---|
DigiKey Part Number | A101158TR-ND - Tape & Reel (TR) A101158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-521144-2 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-521144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.85000 | kr.28.50 |
| 25 | kr.2.66960 | kr.66.74 |
| 50 | kr.2.54320 | kr.127.16 |
| 100 | kr.2.42120 | kr.242.12 |
| 250 | kr.2.26912 | kr.567.28 |
| 500 | kr.2.16080 | kr.1,080.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.03119 | kr.2,437.43 |
| 2.400 | kr.1.93421 | kr.4,642.10 |
| 3.600 | kr.1.87966 | kr.6,766.78 |
| 6.000 | kr.1.81314 | kr.10,878.84 |
| 8.400 | kr.1.77061 | kr.14,873.12 |
| 12.000 | kr.1.72662 | kr.20,719.44 |
| 30.000 | kr.1.61862 | kr.48,558.60 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |









