
2-34157-1 | |
|---|---|
DigiKey Part Number | A135574TR-ND - Tape & Reel (TR) A135574CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34157-1 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.715" (18.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-328996-1 | TE Connectivity AMP Connectors | 9.785 | A1091CT-ND | kr.4.18000 | Parametric Equivalent |
| 323676 | TE Connectivity AMP Connectors | 447 | A27502-ND | kr.8.37000 | Parametric Equivalent |
| 324159 | TE Connectivity AMP Connectors | 78 | A27249-ND | kr.4.56000 | Parametric Equivalent |
| 32441 | TE Connectivity AMP Connectors | 371 | 32441-ND | kr.8.75000 | Parametric Equivalent |
| 328996 | TE Connectivity AMP Connectors | 6.121 | A1091-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.98500 | kr.59.85 |
| 25 | kr.5.60960 | kr.140.24 |
| 50 | kr.5.34080 | kr.267.04 |
| 100 | kr.5.08590 | kr.508.59 |
| 250 | kr.4.76692 | kr.1,191.73 |
| 500 | kr.4.53918 | kr.2,269.59 |
| 1.000 | kr.4.32249 | kr.4,322.49 |
| 2.500 | kr.4.11288 | kr.10,282.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.13977 | kr.20,698.85 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

