Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32994-1

DigiKey Part Number
A27039TR-ND - Tape & Reel (TR)
A27039CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32994-1
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32994-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.765" (19.43mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31113TE Connectivity AMP Connectors11.419A28303-NDkr.2.54000Parametric Equivalent
323061TE Connectivity AMP Connectors750A27411-NDkr.16.17000Parametric Equivalent
323745TE Connectivity AMP Connectors805323745-NDkr.22.19000Parametric Equivalent
32994TE Connectivity AMP Connectors19.461A0927-NDkr.2.92000Parametric Equivalent
40523TE Connectivity AMP Connectors25.480A100589CT-NDkr.1.90000Parametric Equivalent
In-Stock: 1.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.95600kr.39.56
25kr.3.70760kr.92.69
50kr.3.53020kr.176.51
100kr.3.36150kr.336.15
250kr.3.15072kr.787.68
500kr.3.00034kr.1,500.17
1.000kr.2.85699kr.2,856.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.75843kr.6,896.08
5.000kr.2.62680kr.13,134.00
7.500kr.2.55277kr.19,145.78
12.500kr.2.46246kr.30,780.75
17.500kr.2.40474kr.42,082.95
25.000kr.2.34506kr.58,626.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750