Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34122-1

DigiKey Part Number
A0922TR-ND - Tape & Reel (TR)
A0922CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34122-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34122-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.636" (16.15mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.343" (8.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-324955-1TE Connectivity AMP Connectors32.665A27025CT-NDkr.3.74000Parametric Equivalent
30696TE Connectivity AMP Connectors6.551A28289-NDkr.1.78000Parametric Equivalent
322334TE Connectivity AMP Connectors853322334-NDkr.14.07000Parametric Equivalent
322694TE Connectivity AMP Connectors1.751A122137-NDkr.6.28000Parametric Equivalent
34122TE Connectivity AMP Connectors13.004A0922-NDkr.2.22000Parametric Equivalent
In-Stock: 1.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.14500kr.31.45
25kr.2.94680kr.73.67
50kr.2.80600kr.140.30
100kr.2.67230kr.267.23
250kr.2.50456kr.626.14
500kr.2.38472kr.1,192.36
1.000kr.2.27086kr.2,270.86
2.500kr.2.12864kr.5,321.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.08786kr.10,439.30
10.000kr.1.98826kr.19,882.60
15.000kr.1.93221kr.28,983.15
25.000kr.1.86387kr.46,596.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000