Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2291392-0 | |
|---|---|
DigiKey Part Number | 17-2-2291392-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2291392-0 |
Description | MALE ASM, 1 POS, R/A, PCB, FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-2291392-0 Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Packaging Bulk | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2474494-5 | TE Connectivity AMP Connectors | 774 | 17-1-2474494-5CT-ND | kr.27.71000 | Parametric Equivalent |
| 1-2485540-5 | TE Connectivity AMP Connectors | 797 | 17-1-2485540-5CT-ND | kr.31.19000 | Parametric Equivalent |
| 2-2287906-0 | TE Connectivity AMP Connectors | 0 | 17-2-2287906-0-ND | kr.22.89672 | Parametric Equivalent |
| 4-2287906-0 | TE Connectivity AMP Connectors | 0 | 17-4-2287906-0-ND | kr.22.89672 | Parametric Equivalent |
| 7-2287903-0 | TE Connectivity AMP Connectors | 0 | 17-7-2287903-0TR-ND | kr.20.86807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.14.73415 | kr.58,936.60 |
| Unit Price without VAT: | kr.14.73415 |
|---|---|
| Unit Price with VAT: | kr.18.41769 |










