
7-2287906-0 | |
|---|---|
DigiKey Part Number | 17-7-2287906-0TR-ND - Tape & Reel (TR) 17-7-2287906-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-2287906-0 |
Description | FAKRA, 1 POS, EXT-EDGE, ASS'Y 12 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7-2287906-0 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Zinc |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.22.81800 | kr.228.18 |
| 25 | kr.21.38880 | kr.534.72 |
| 50 | kr.20.36540 | kr.1,018.27 |
| 100 | kr.19.39280 | kr.1,939.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.17.93745 | kr.7,174.98 |
| 800 | kr.17.08163 | kr.13,665.30 |
| 1.200 | kr.16.60028 | kr.19,920.34 |
| 2.000 | kr.16.01313 | kr.32,026.26 |
| 2.800 | kr.15.63800 | kr.43,786.40 |
| 4.000 | kr.15.24981 | kr.60,999.24 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |






