



2-1734839-8 | |
|---|---|
DigiKey Part Number | A100300TR-ND - Tape & Reel (TR) A100300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1734839-8 |
Description | CONN FPC TOP 28POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734839-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28FLZ-SM2-TB | JST Sales America Inc. | 0 | 455-28FLZ-SM2-TBCT-ND | kr.10.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.83880 | kr.195.97 |
| 50 | kr.7.46480 | kr.373.24 |
| 100 | kr.7.10710 | kr.710.71 |
| 250 | kr.6.66208 | kr.1,665.52 |
| 500 | kr.6.34380 | kr.3,171.90 |
| 1.000 | kr.6.04101 | kr.6,041.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.86783 | kr.11,735.66 |
| 4.000 | kr.5.58793 | kr.22,351.72 |
| 6.000 | kr.5.43046 | kr.32,582.76 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

