Similar
Similar

28FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-28FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-28FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-28FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28FLZ-SM2-TB |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 28FLZ-SM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524372833 | Molex | 785 | WM10980CT-ND | kr.17.69000 | Similar |
| 086260028340829+ | KYOCERA AVX | 0 | 478-086260028340829+-ND | kr.7.02979 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.55300 | kr.85.53 |
| 25 | kr.8.01360 | kr.200.34 |
| 50 | kr.7.63080 | kr.381.54 |
| 100 | kr.7.26630 | kr.726.63 |
| 250 | kr.6.81092 | kr.1,702.73 |
| 500 | kr.6.48570 | kr.3,242.85 |
| 1.000 | kr.6.17611 | kr.6,176.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.5.74352 | kr.16,081.86 |
| 5.600 | kr.5.46961 | kr.30,629.82 |
| 8.400 | kr.5.31550 | kr.44,650.20 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |



