



2-1734248-6 | |
|---|---|
DigiKey Part Number | A101420TR-ND - Tape & Reel (TR) A101420CT-ND - Cut Tape (CT) A101420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-6 |
Description | CONN FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526102672 | Molex | 2.813 | WM11018CT-ND | kr.21.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.12.69900 | kr.126.99 |
| 25 | kr.11.89880 | kr.297.47 |
| 50 | kr.11.33080 | kr.566.54 |
| 100 | kr.10.78940 | kr.1,078.94 |
| 250 | kr.10.11384 | kr.2,528.46 |
| 500 | kr.9.63096 | kr.4,815.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.35480 | kr.9,354.80 |
| 2.000 | kr.8.90850 | kr.17,817.00 |
| 3.000 | kr.8.65744 | kr.25,972.32 |
| 5.000 | kr.8.35131 | kr.41,756.55 |
| 7.000 | kr.8.15565 | kr.57,089.55 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |











