



0526102672 | |
|---|---|
DigiKey Part Number | WM11018TR-ND - Tape & Reel (TR) WM11018CT-ND - Cut Tape (CT) WM11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102672 |
Description | CONN FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102672 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.18.20200 | kr.182.02 |
| 25 | kr.17.05960 | kr.426.49 |
| 50 | kr.16.24440 | kr.812.22 |
| 100 | kr.15.46830 | kr.1,546.83 |
| 250 | kr.14.49960 | kr.3,624.90 |
| 500 | kr.13.88548 | kr.6,942.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.26766 | kr.14,267.66 |
| 2.000 | kr.13.58722 | kr.27,174.44 |
| 3.000 | kr.13.20453 | kr.39,613.59 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |



