
2-172132-1 | |
|---|---|
DigiKey Part Number | 17-2-172132-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-172132-1 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | Stacking Direction Multiple |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.08900 | kr.40.89 |
| 25 | kr.3.83440 | kr.95.86 |
| 50 | kr.3.65060 | kr.182.53 |
| 100 | kr.3.47620 | kr.347.62 |
| 300 | kr.3.21650 | kr.964.95 |
| 500 | kr.3.10254 | kr.1,551.27 |
| 1.000 | kr.2.95438 | kr.2,954.38 |
| 2.500 | kr.2.76939 | kr.6,923.48 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


