1-172131-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-172131-1
1-172131-1
1-172131-1

1-172131-1

DigiKey Part Number
1-172131-1-ND
Manufacturer
Manufacturer Product Number
1-172131-1
Description
CONN MALE TAB HSG 0.25 3POS NAT
Customer Reference
Detailed Description
3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172131-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
3
Stacking Direction
Multiple
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.147
Check for Additional Incoming Stock
Last Time Buy Date: 28/10/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.4.25000kr.42.50
25kr.3.98080kr.99.52
50kr.3.79000kr.189.50
100kr.3.60900kr.360.90
300kr.3.33973kr.1,001.92
500kr.3.22138kr.1,610.69
1.000kr.3.06746kr.3,067.46
2.500kr.2.87539kr.7,188.47
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750