2-1658437-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.213.99100
Datasheet
Image for 2-1658437-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1658437-5

DigiKey Part Number
2-1658437-5-ND
Manufacturer
Manufacturer Product Number
2-1658437-5
Description
CONN PLUG 200POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-1658437-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
14mm
Number of Positions
200
Height Above Board
0.522" (13.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658437-5TE Connectivity AMP Connectors01658437-5-NDkr.213.99100Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.418.74100kr.8,374.82
Manufacturers Standard Package
Unit Price without VAT:kr.418.74100
Unit Price with VAT:kr.523.42625