1658462-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.120.36967
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.119.29500
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.121.84727
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.109.69892
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.204.99808
Datasheet
Image for 1658462-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658462-5

DigiKey Part Number
1658462-5-ND
Manufacturer
Manufacturer Product Number
1658462-5
Description
CONN RCPT 200POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1658462-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
Number of Positions
200
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658012-5TE Connectivity AMP Connectors0A108923-NDkr.120.36967Similar
1658043-5TE Connectivity AMP Connectors0A118275-NDkr.119.29500Similar
2-1658012-5TE Connectivity AMP Connectors0A118372-NDkr.121.84727Similar
2-1658043-5TE Connectivity AMP Connectors0A118377-NDkr.109.69892Similar
2-1658462-5TE Connectivity AMP Connectors02-1658462-5-NDkr.204.99808Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
120kr.197.65475kr.23,718.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.197.65475
Unit Price with VAT:kr.247.06844