Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1564544-1 | |
|---|---|
DigiKey Part Number | 2-1564544-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564544-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564544-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.354" (9.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564544-1 | TE Connectivity AMP Connectors | 0 | 1-1564544-1-ND | kr.18.01000 | Parametric Equivalent |
| 3-1564544-1 | TE Connectivity AMP Connectors | 0 | 3-1564544-1-ND | kr.8.36387 | Parametric Equivalent |
| 4-1564544-1 | TE Connectivity AMP Connectors | 0 | 4-1564544-1-ND | kr.8.96582 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | kr.8.96582 | kr.22,952.50 |
| Unit Price without VAT: | kr.8.96582 |
|---|---|
| Unit Price with VAT: | kr.11.20728 |





